
General purpose power line filter designed for RFI suppression at 50Hz/60Hz. Features a 10A current rating and a maximum AC voltage rating of 250V. Includes 495uH inductance and a leakage current of 400uA. Mounting options include chassis mount, flange, and panel with threaded termination. Operating temperature range is -10°C to 40°C. UL approved and lead-free compliant.
TE Connectivity 10VB6 technical specifications.
| Approvals | UL |
| Current | 10A |
| Current Rating | 10A |
| Depth | 64.3mm |
| ELV | Compliant |
| Inductance | 495uH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 69.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 35 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | B |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 46.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10VB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
