
Single-phase EMI/RFI power line filter designed for AC applications, operating at 50/60Hz with a 250V AC voltage rating and a 10A current rating. Features include 0.203µF capacitance, 495µH inductance, and a leakage current of 400µA. This general-purpose filter is chassis mountable with flanges and panel mounting options, utilizing wire leads with an 18AWG gauge. It is UL approved, lead-free, RoHS compliant, and ELV compliant, with an operating temperature range of -10°C to 40°C.
TE Connectivity 10VK3 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Capacitance | 0.203F |
| Current | 10A |
| Current Rating | 10A |
| Depth | 71.4mm |
| ELV | Compliant |
| Inductance | 495uH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 52.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | K |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| Width | 2.07inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10VK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
