Multi-purpose power line filter designed for AC applications, operating at 50Hz/60Hz. Features a 10A current rating and a maximum AC voltage rating of 250V. This filter includes 1.2mH inductance and 0.54µF capacitance, with a leakage current of 400µA. It offers quick connect termination and chassis/flange/panel mounting options. Approvals include UL, CSA, and VDE, with lead-free and RoHS compliance.
TE Connectivity 10VS1 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, VDE |
| Capacitance | 0.54F |
| Current | 10A |
| Current Rating | 10A |
| Depth | 98mm |
| ELV | Compliant |
| Inductance | 1.2mH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 52.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Width | 52.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10VS1 to view detailed technical specifications.
No datasheet is available for this part.