TE Connectivity 10VSK1 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 10A |
| Depth | 45.2mm |
| Lead Free | Lead Free |
| Leakage Current | 700uA |
| Length | 126.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SK (3-10 Amp) |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10VSK1 to view detailed technical specifications.
No datasheet is available for this part.