TE Connectivity 10VT1 technical specifications.
| Capacitance | 1.77uF |
| Current Rating | 10A |
| Depth | 45.7mm |
| Lead Free | Lead Free |
| Length | 119.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50,60 Hz |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| Width | 57.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10VT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.