
Multi-purpose power line filter designed for AC applications, operating at 50Hz/60Hz. Features a 10A current rating and a maximum voltage rating of 250VAC. This filter includes a 1.2mH inductance and a leakage current of 820uA. Termination is via quick connect, with chassis mount and flange mounting options. RoHS compliant and UL approved, it operates within a temperature range of -10°C to 40°C.
TE Connectivity 10VW1 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Current | 10A |
| Current Rating | 10A |
| Depth | 52.8mm |
| Inductance | 1.2mH |
| Leakage Current | 820uA |
| Length | 98mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10VW1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
