
Label, Cable, 40X52X13MM, 10SHEETS
TE Connectivity 11013 technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Height | 40mm |
| Material | Polyester |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 11013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
