TE Connectivity 1102703-1 technical specifications.
| Color | Silver |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Height | 0.86inch |
| Housing Color | Grey |
| Length | 2.01inch |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Carton |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EMV, HTS |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1102703-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.