The TE Connectivity 1103015-2 is an 8-position HVT female connector module with a voltage rating of 400V. It features a flammability rating of UL94 V-0 and a crimp termination. The module operates within a temperature range of -40°C to 125°C. It is available in a bulk packaging quantity of 10 pieces.
TE Connectivity 1103015-2 technical specifications.
| Package/Case | Module |
| Contact Type | HVT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HVT, HTS |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103015-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.