Connector Accessories Module Straight Thermoplastic
TE Connectivity 1103021-1 technical specifications.
| Package/Case | Module |
| Contact Type | Coax |
| Gender | Male |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103021-1 to view detailed technical specifications.
No datasheet is available for this part.