
Connector Accessories Module Straight
TE Connectivity 1103021-2 technical specifications.
| Package/Case | Module |
| Contact Type | Coax |
| Gender | Female |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103021-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.