
The 1103140-1 wire housing from TE Connectivity is a cable mount connector with 8 male contacts and a grey PC housing. It features a crimp termination and is compliant with ELV and RoHS regulations. The housing is made of plastic and has a straight orientation with a depth of 38mm. It is available in packs of 10 loose pieces.
TE Connectivity 1103140-1 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Type | HE/HA |
| Depth | 38mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Grey |
| Material | PC |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HVS-HE, HTS |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103140-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.