TE Connectivity 1103168-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold, Lead |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 35.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | HE.24, HTS |
| Termination | Screw |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103168-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.