TE Connectivity 1103286-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Packaging | Loose Piece |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | HVS-TX, HTS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103286-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.