TE Connectivity 1105355-1 technical specifications.
| Approvals | UL |
| Contact Type | N/A |
| Depth | 10.5mm |
| Height | 10.5mm |
| Length | 43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS |
| Shielding | Unshielded |
| Termination | Crimp |
| Type | Pneumatic |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1105355-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.