
Backshell, Housing Die Cast Aluminum Silver Gray Finish Loose Piece
TE Connectivity 1106429-2 technical specifications.
| Package/Case | Aluminum |
| Color | Grey, Silver |
| ELV | Compliant |
| Height | 2.11inch |
| Housing Color | Grey |
| Length | 94mm |
| Material | Aluminium |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HTS HB |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106429-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.