
This aluminum backshell is manufactured by TE Connectivity and features a black color. It is compliant with ELV standards and is available in a package quantity of 5. The backshell is packaged in a box and is made of aluminum material. It measures 50mm in height and 2.88inch in length, with a width of 1.69inch. The backshell is lead free and RoHS compliant.
TE Connectivity 1106430-7 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| ELV | Compliant |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 2.88inch |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HB-K |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106430-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.