
This aluminum backshell is made from black aluminum material and has a length of 94mm, width of 2.25inch, and height of 2.92inch. It is compliant with ELV standards and has a rating of IP65, making it water resistant and dust tight. The backshell is packaged in a quantity of 5 and is available as a loose piece. It is also RoHS compliant and can be sealed with a sealable design.
TE Connectivity 1106433-8 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Height | 2.92inch |
| Housing Color | Black |
| Length | 94mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HD-K, HTS |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106433-8 to view detailed technical specifications.
No datasheet is available for this part.