
Backshell Dust Cap Straight Aluminum Silver Loose
TE Connectivity 1106448-3 technical specifications.
| Color | Grey, Silver |
| ELV | Compliant |
| Height | 55.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 4.606inch |
| Material | Aluminium |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HB.16, HTS |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106448-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.