
This aluminum backshell is made of grey material and features an IP65 rating for water resistance and dust tightness. It is compliant with ELV regulations and RoHS standards. The backshell is available in packs of five loose pieces.
TE Connectivity 1106456-3 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Housing Color | Grey |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HA.32, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106456-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.