
This aluminum circular connector is available in a black color and meets ELV compliance standards. It has a height of 3.543inch and is part of the HTS EMV series. The connector is packaged in a box with 5 units per package and is lead-free and RoHS compliant.
TE Connectivity 1106461-7 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| ELV | Compliant |
| Height | 3.543inch |
| Lead Free | Lead Free |
| Length | 156mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | HTS EMV |
| Width | 2.087inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106461-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.