
Backshell, Housing Die Cast Aluminum Silver Gray Finish Loose Piece
TE Connectivity 1106469-4 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey, Silver |
| ELV | Compliant |
| Height | 78.5mm |
| Housing Color | Grey |
| Length | 5.669inch |
| Material | Aluminium |
| Mount | Base |
| Number of Contacts | 64 |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HTS HD |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106469-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.