
This 42-contact cable mount crimp terminal features a silver-plated contact and is compliant with ELV standards. It has a maximum operating temperature range of -40°C to 125°C and a maximum current rating of 40A. The terminal is packaged in a box with 5 units per package and is RoHS compliant. It meets the flammability rating of UL94 V-0 and is suitable for crimp termination.
TE Connectivity 1108761-1 technical specifications.
| Contact Plating | Silver |
| Contact Type | HN.D, HSK |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 83.5mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | HSK, HTS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1108761-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.