TE Connectivity 110FCD10BS technical specifications.
| Current Rating | 110A |
| Depth | 307mm |
| Leakage Current | 3.25mA |
| Length | 168mm |
| Max Current Rating | 110A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Terminal Block |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 110FCD10BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.