General purpose, straight, female power connector for cable mounting. Features 3 terminal positions with 1 port and 3 wire entries, accepting wire gauges from 12AWG to 14AWG. Constructed with a polycarbonate housing in white, it utilizes copper alloy contacts with tin plating and offers a 20A current rating and 300V AC maximum voltage rating. Insulation is fully insulated, and termination is via Insulation Displacement Technology (IDT).
TE Connectivity 1116377-2 technical specifications.
| Color | White, Clear |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 29.59mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | White |
| Insulation | Fully Insulated |
| Lead Free | Not Applicable |
| Length | 58.01mm |
| Material | PC, Polycarbonate |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1116377-2 to view detailed technical specifications.
No datasheet is available for this part.