TE Connectivity 11206AC-R300-B100-T2.5A-L001 technical specifications.
| Axis Type | Single |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 11206AC-R300-B100-T2.5A-L001 to view detailed technical specifications.
No datasheet is available for this part.