130-position, 2-row right-angle board-to-board connector with a 0.6mm pitch, featuring gold-plated copper alloy square contacts rated for 500mA. This stackable connector system offers mating connector lock and retention, with a stack height of 8mm and a maximum operating temperature of 185°C. The right-angle orientation and SMD termination facilitate efficient PCB mounting.
TE Connectivity 1123677-1 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.03inch |
| Contact Plating | Gold |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.75mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Length | 46.4mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Number of Contacts | 130 |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.023inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stack Height | 8mm |
| Stackable | Yes |
| Termination | Solder |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1123677-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.