9159 Series Wire to Board Free Hanging Plug 3 mm Solder Cable Plug
TE Connectivity 119159006101116 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Yes |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 119159006101116 to view detailed technical specifications.
No datasheet is available for this part.