
TE Connectivity 11R-SOCKET technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole, Panel |
| Number of Positions | 11 |
| Orientation | Straight |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 11R, Buchanan |
| Termination | PC Pin |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 11R-SOCKET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.