
144-position, 12-row straight male backplane connector featuring a 2mm pitch and press-fit termination. Constructed with bronze contacts and gold plating, this connector offers a wide operating temperature range from -55°C to 125°C. The grey, UL94 V-0 rated housing ensures durability. Designed for through-hole mounting with a vertical PCB orientation, it provides a robust board-to-board interconnect solution.
TE Connectivity 120638-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 23.5mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 23.9mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 12 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 120638-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
