Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole
TE Connectivity 120638-3 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 144 |
| Terminal Pitch | 2mm |
| Number of Rows | 12 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 120638-3 to view detailed technical specifications.
No datasheet is available for this part.