
Surface mount fast-acting chip fuse, 5A current rating, 32VDC voltage rating. Features a 45A interrupting rating and a ceramic body. Designed for PCB mounting with SMD/SMT termination and nickel terminals. Operating temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
TE Connectivity 1206SFF500F/32-2 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Package/Case | 1206 |
| Current Rating | 5A |
| Depth | 1.6mm |
| Fuse Current | 5A |
| Fuse Size | 3.2mm X 1.6mm X 1.1mm |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount, PCB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Primary Type | Chip |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFF |
| Terminal Material | Nickel |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 1.6mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1206SFF500F/32-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
