
TE Connectivity 1206SFF800FM/24-2 technical specifications.
| Current Rating | 8A |
| ELV | Compliant |
| Height | 1.6mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | SFF |
| DC Rated Voltage | 24V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1206SFF800FM/24-2 to view detailed technical specifications.
No datasheet is available for this part.