Surface mount chip fuse with a 10A current rating and 24V DC voltage rating. Features a 1206 package size with ceramic and glass body construction. Designed for PCB mounting with SMD/SMT termination and nickel terminals. Operates within a temperature range of -55°C to 125°C and is RoHS compliant.
TE Connectivity 1206SFH100F/24-2 technical specifications.
| Approvals | UL |
| Body Material | Ceramic, Glass |
| Package/Case | 1206 |
| Current Rating | 10A |
| ELV | Compliant |
| Fuse Current | 10A |
| Fuse Size | N/A |
| Height | 0.97mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 55°C |
| Mount | PCB, Surface Mount |
| Packaging | Tape and Reel |
| Primary Type | Chip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFH |
| Terminal Material | Nickel |
| Termination | SMD/SMT |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1206SFH100F/24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.