
Surface mount electric fuse with a 20A current rating and 24VDC voltage rating. Features a 100A interrupt rating and 3mR resistance. Constructed with a ceramic body and tin-plated contacts, it measures 3.4 x 1.8 x 1.17mm in a 1206 package. Operates across a temperature range of -55°C to 125°C and is RoHS compliant. Supplied in tape and reel packaging.
TE Connectivity 1206SFH200F/24-2 technical specifications.
| Body Material | Ceramic |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 1.8mm |
| ELV | Compliant |
| Fuse Current | 20A |
| Fuse Size | 3.4 X 1.8 X 1.17mm |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3mR |
| RoHS Compliant | Yes |
| Series | SFH |
| Terminal Material | Nickel |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1206SFH200F/24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.