TE Connectivity 1206SFP200F/63-2 technical specifications.
| Approvals | UL |
| Body Material | Ceramic, Glass |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current Rating | 2A |
| DC Cold Resistance | 90mR |
| ELV | Compliant |
| Height | 0.038inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 90mR |
| RoHS Compliant | Yes |
| Series | SFP |
| Terminal Material | Silver |
| DC Rated Voltage | 63V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1206SFP200F/63-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.