TE Connectivity 1206SFP250F/32-2 technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 2.5A |
| DC Cold Resistance | 70mR |
| ELV | Compliant |
| Height | 0.038inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | SFP |
| DC Rated Voltage | 32V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1206SFP250F/32-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.