TE Connectivity 1206SFP450F/32-2 technical specifications.
| Current Rating | 4.5A |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Resistance | 21mR |
| Series | Tape & Reel (TR) Alternate Packaging |
| DC Rated Voltage | 32V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1206SFP450F/32-2 to view detailed technical specifications.
No datasheet is available for this part.