TE Connectivity 1206SFP700F/24-2 technical specifications.
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Voltage Rating | 24V |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 1206SFP700F/24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.