
TE Connectivity 1206SFS125F/63-2 technical specifications.
| Body Material | Ceramic |
| Package/Case | 1206 |
| Current | 1.25A |
| Current Rating | 1.25A |
| Depth | 1.6mm |
| ELV | Compliant |
| Fuse Current | 1.25A |
| Height | 0.046inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1206SFS |
| Terminal Material | Nickel |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 1.6mm |
| Working Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1206SFS125F/63-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.