Surface mount slow blow fuse with a 2A current rating and 63V DC voltage rating. Features a ceramic body, nickel terminals, and a 1206 package size measuring 3.2mm x 1.6mm x 0.97mm. Operating temperature range is -55°C to 125°C with a resistance of 82mR. Packaged in tape and reel for automated assembly. RoHS compliant.
TE Connectivity 1206SFS200F/63-2 technical specifications.
| Body Material | Ceramic |
| Package/Case | 1206 |
| Current Rating | 2A |
| Depth | 1.6mm |
| ELV | Compliant |
| Fuse Current | 2A |
| Fuse Size | 3.2mm X 1.6mm X 0.97mm |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 82mR |
| RoHS Compliant | Yes |
| Series | SFS |
| Terminal Material | Nickel |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1206SFS200F/63-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.