
Surface mount slow-blow fuse, 5A current rating, 32VDC voltage rating. Features a ceramic body, nickel terminals, and a compact 3.2 x 1.6 x 0.97mm SMD/SMT package. Offers a 50A interrupt rating and 16mΩ resistance, operating across a -55°C to 125°C temperature range. RoHS compliant and supplied on tape and reel.
TE Connectivity 1206SFS500F/32-2 technical specifications.
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| Depth | 1.6mm |
| ELV | Compliant |
| Fuse Current | 5A |
| Fuse Size | 3.2 X 1.6 X 0.97mm |
| Height | 0.97mm |
| Hold Current | 5A |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Supply Voltage | 32V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 16mR |
| RoHS Compliant | Yes |
| Series | SFS |
| Terminal Material | Nickel |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1206SFS500F/32-2 to view detailed technical specifications.
No datasheet is available for this part.