TE Connectivity 1210A-030G-3L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 1210A-030G-3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.