
TE Connectivity 12EP1 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 12A |
| Current Rating | 12A |
| Frequency | 60Hz |
| Leakage Current | 360uA |
| Max Current Rating | 12A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis, Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 8 |
| RoHS Compliant | Yes |
| Series | EP, Corcom |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 12EP1 to view detailed technical specifications.
No datasheet is available for this part.
