The 130BCF10 is a 3-phase EMI filter designed for chassis mount applications. It features a capacitance of 6.7uF and a current rating of 130A. The filter is rated for a maximum operating temperature of 50°C and a maximum voltage rating of 480V AC. It is compliant with RoHS regulations and is available in a single unit package.
TE Connectivity 130BCF10 technical specifications.
| Capacitance | 6.7uF |
| Current | 130A |
| Current Rating | 130A |
| Depth | 90mm |
| Height | 150mm |
| Inductance | 0.56mH |
| Length | 270mm |
| Max Current Rating | 130A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Flanges, Panel |
| Number of Phases | 3 |
| Operating Frequency | N/A |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | BCF |
| Termination | Screw |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130BCF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.