This single-axis accelerometer from TE Connectivity features a sensitivity range of 29mV/g and operates over a temperature range of -40°C to 85°C. It can be powered by a voltage supply between 8.5V and 36V. The device has 9 pins and is designed for use in various applications.
TE Connectivity 13207A-R020-B1k0-T000-C001 technical specifications.
| Axis Type | Single |
| Acceleration | ±20g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Device Sensitivity Range | 29mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 13207A-R020-B1k0-T000-C001 to view detailed technical specifications.
No datasheet is available for this part.