This 24V 50mA SPST relay module is approved by UL and CSA, with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It has a nominal input voltage of 24V and a maximum input voltage of 3.636kV. The module is compliant with ELV and RoHS regulations, and is available in a package quantity of 100. It features a turn-on delay time of 20ms and a turn-off delay time of 30ms.
TE Connectivity 1393028-3 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Yellow |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| ELV | Compliant |
| Lead Free | Contains Lead |
| Max Input Voltage (DC) | 3.636kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 30V |
| Mount | Screw, Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Output Current | 50mA |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | IAC |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 30ms |
| Turn-On Delay Time | 20ms |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393028-3 to view detailed technical specifications.
No datasheet is available for this part.