This SPST relay module has a nominal input voltage of 240V and a current rating of 50mA. It is designed to operate within a temperature range of -30°C to 80°C. The module is packaged in a module case and is available in quantities of 100. It meets UL and CSA approvals and is compliant with RoHS regulations. The relay has a turn-on delay time of 20ms and a turn-off delay time of 30ms.
TE Connectivity 1393028-5 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Yellow |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| ELV | Compliant |
| Lead Free | Contains Lead |
| Length | 31.8mm |
| Max Input Voltage (DC) | 280.28kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 30V |
| Mount | Screw, Through Hole |
| Nominal Input Voltage (DC) | 240V |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | IAC |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 30ms |
| Turn-On Delay Time | 20ms |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393028-5 to view detailed technical specifications.
No datasheet is available for this part.