General purpose power relay featuring a 3PDT (3 Form C) contact configuration with a 10A contact current rating. Coil operates at 125V DC with a 9.6mA coil current. Offers AC voltage rating up to 240V and DC voltage rating up to 28V. Designed for socketable mounting with a plug termination. Operates within a temperature range of -45°C to 70°C.
TE Connectivity 1393102-5 technical specifications.
| Package/Case | 125 |
| Coil Current | 9.6mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 35.71mm |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KRP |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Width | 35.71mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393102-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.