
SPDT power relay with a 10A contact current rating and 240VAC/28VDC contact voltage rating. Features a 12VDC latching, dual coil actuating system with 1.6W coil power and 90 Ohm coil resistance. Operates within a -45°C to 50°C temperature range, offering 25ms operate and release times. Socket mountable with solder termination.
TE Connectivity 1393116-5 technical specifications.
| Actuating System | DC |
| Coil Current | 133.3mA |
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 2.157inch |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | KUL |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 3.386oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393116-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.